The MIM534 is a dual-primary power transformer with a high potential rating of 2500Vrms. It can operate on either 115 or 230V primary side voltage and provide 24 or 48V on the secondary side. The transformer is designed for through-hole mounting and features PC pin leads. It has a dual configuration on both the primary and secondary sides, with the option for parallel or series connection on each side. The MIM534 is suitable for use in a variety of applications requiring a reliable and efficient power transformation.
Thordarson Meissner MIM534 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM534 to view detailed technical specifications.
No datasheet is available for this part.