The MIM536 is a dual power transformer from Thordarson Meissner, designed for applications requiring high potential isolation. It features a primary side voltage of 115 or 230V and a secondary side voltage of 28 or 56V. The transformer is configured with dual primaries and dual secondaries, allowing for flexible circuit design. It is rated for 2500Vrms high potential and is mounted through a hole, with PC pin leads. The MIM536 is suitable for use in a variety of applications, including industrial control and power supply systems.
Thordarson Meissner MIM536 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 28|56V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM536 to view detailed technical specifications.
No datasheet is available for this part.