The MIM622 is a dual primary, dual secondary power transformer with a high potential of 2500Vrms. It is designed for through hole mounting with PC pin leads and features 8 terminals. The transformer is available for use with both 50Hz and 60Hz primary frequencies and can be connected in parallel or series on both the primary and secondary sides.
Thordarson Meissner MIM622 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6.3|12.6V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM622 to view detailed technical specifications.
No datasheet is available for this part.