The MIM629 is a power transformer with a single primary side and dual secondary sides, rated for 12V and 24V. It has a high potential of 2500Vrms and is designed for through-hole mounting with PC pin leads. The transformer is available for use at either 50Hz or 60Hz frequencies and features a parallel or series connection for the secondary side.
Thordarson Meissner MIM629 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM629 to view detailed technical specifications.
No datasheet is available for this part.