The MIM721 is a power transformer with a primary side voltage of 115V and a dual secondary side voltage of 5V and 10V. It features a single primary configuration and dual secondary configuration. The transformer is designed to operate at a high potential of 2500Vrms. It is mounted through a hole and has a 6-pin lead style with PC pins. The transformer can operate at a primary frequency of 50/60Hz with the secondary side connections in parallel or series.
Thordarson Meissner MIM721 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 5|10V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM721 to view detailed technical specifications.
No datasheet is available for this part.