The MIM727 power transformer features a single primary side with a voltage rating of 115V and a dual secondary side with voltage ratings of 10V and 20V. It has a high potential rating of 2500Vrms and is designed for through-hole mounting. The transformer is configured for single primary and dual secondary connections, with the option for parallel or series connections on the secondary side.
Thordarson Meissner MIM727 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 10|20V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM727 to view detailed technical specifications.
No datasheet is available for this part.