The MIM732 is a dual power transformer from Thordarson Meissner with a primary side voltage of 115 or 230V and a secondary side voltage of 18 or 36V. It features a high potential of 2500Vrms and is designed for through hole mounting with PC pin leads. The transformer has 8 terminals and supports primary frequencies of 50 or 60Hz, with the option for parallel or series connection on both the primary and secondary sides.
Thordarson Meissner MIM732 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM732 to view detailed technical specifications.
No datasheet is available for this part.