The MIM733 is a power transformer with a single primary side voltage of 115V and dual secondary side voltages of 18V and 36V. It features a high potential of 2500Vrms and is designed for use in applications with primary frequencies of 50/60Hz. The transformer is mounted through a hole and has a lead style of PC pin with 6 terminals. It is suitable for use in general applications.
Thordarson Meissner MIM733 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM733 to view detailed technical specifications.
No datasheet is available for this part.