The MIM735 is a power transformer with a single primary side and dual secondary sides, rated for 115V primary and 24/48V secondary voltages. It is designed for use in applications where a high potential of 2500Vrms is required. The transformer is mounted through a hole and features PC pin leads. It has six terminals and can operate at either 50Hz or 60Hz frequencies, with the secondary sides connected in parallel or series.
Thordarson Meissner MIM735 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM735 to view detailed technical specifications.
No datasheet is available for this part.