The MIM738 is a dual-primary power transformer designed for use in a variety of applications. It features a high potential rating of 2500Vrms and can operate on either 115 or 230V primary side voltage, with a corresponding secondary side voltage of 60 or 120V. The transformer is configured with dual primary and secondary sides, and can be connected in either parallel or series configuration. It is designed for through-hole mounting and features 8 PC pin leads. The MIM738 is suitable for use in general power supply applications.
Thordarson Meissner MIM738 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 60|120V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner MIM738 to view detailed technical specifications.
No datasheet is available for this part.