The PCP-214 is a miniature power transformer with a single primary side and dual secondary sides, offering voltages of 20V and 40V. It has a high potential of 2500Vrms and is designed for through-hole mounting. The transformer is available for use with both 50Hz and 60Hz primary frequencies, with the secondary sides connected in parallel or series configurations.
Thordarson Meissner PCP-214 technical specifications.
| Transformer Type | Miniature Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 20|40V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner PCP-214 to view detailed technical specifications.
No datasheet is available for this part.