The PCP189 is a miniature power transformer with dual primary and dual secondary configurations, supporting 115V or 230V primary side voltage and 12V or 24V secondary side voltage. It has a high potential of 2500Vrms and can be mounted through a hole. The transformer has 8 terminals and can operate at 50/60Hz primary frequency with parallel or series primary and secondary connections.
Thordarson Meissner PCP189 technical specifications.
| Transformer Type | Miniature Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Thordarson Meissner PCP189 to view detailed technical specifications.
No datasheet is available for this part.