The PCP195 is a miniature power transformer with dual primary and dual secondary configurations. It operates at primary frequencies of 50/60 Hz and has a high potential of 2500Vrms. The transformer is designed for through-hole mounting with PC pin leads. It has 8 terminals and can be connected in parallel or series on both the primary and secondary sides.
Thordarson Meissner PCP195 technical specifications.
| Transformer Type | Miniature Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 14|28V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Thordarson Meissner PCP195 to view detailed technical specifications.
No datasheet is available for this part.