
Linear Voltage Regulator IC, featuring a 1 Ohm resistance. Constructed with brass material and tin-plated brass contacts, this component measures 110mm in length, 200mm in width, and 75mm in height, with a thickness of 635um. It operates with lead-free compliance and a weight of 0.6kg.
Time Electronics 1040 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 75mm |
| Lead Free | Lead Free |
| Length | 110mm |
| Material | Brass |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Thickness | 635um |
| Weight | 0.6kg |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Time Electronics 1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
