TIMER; 301 PRGRM TMR DUAL CONTACT
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Diameter | 9.53mm |
| Height | 25.2mm |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |