Time Mark is a manufacturer of electronic components, specializing in control and protection devices for various industrial and commercial applications.

Nominal input voltage 575VAC, Max inputvoltage 635VAC
Socket, Relay; 8-PIN 600V UL/CSA/CE APPROVED
Reverse Phase Relay
Short Cycle Time Delay continuously monitors 3-phase power lines for abnormal conditions
Relay, Monitor; MONITOR; 173-5-120/240 CURRENT MONITOR
SP2602 P-114 & D-108 W/1 SEC
Current Transformer 25 to 400Hz
Relay; Solid State; 3-Phase Monitor; DPDT; 10A; Ctrl-V 575VAC; 240AC; Panel Mount
Hold Down Clamp; Steel Bracket/Rubber O-Ring; Time Mark/Signaline Relays; 98A535
Frequency Monitor; 230VAC; Range 190-240VAC; Op Freq 45-1023Hz; SPDT
Relay; SSR; Phase Monitor; SPDT; Cur-Rtg 10A; Ctrl-V 480AC; Vol-Rtg 240AC; Socket Mnt
Relay, Monitor; SENSOR; 290 VOLT SEN W/LED
MONITOR; 173-25-120/240 CURRENT MONITOR
Relay; Surge Protection; Current Rating, 15A; 24V; 20KA;
Frequency Monitor; 120VAC; Range 90-130VAC; Op Freq, 45-1023Hz; SPDT
Relay; SSR; Timing; On Delay; DPDT; Cur-Rtg 10A; Ctrl-V 120AC/DC; 8 Pin; 0.1-102.3 sec.
MONITOR; B2638 3P PWR MON 208/240V W/IN, 2638 Series | Time Mark Corporation B2638
Pressure Transducer
TIMER; 301 PRGRM TMR DUAL CONTACT
Short Cycle Time Delay continuously monitors 3-phase power lines for abnormal conditions