Time Mark 64-5 technical specifications.
| Current Rating | 5A |
| Depth | 3.625inch |
| Height | 7inch |
| Lead Free | Lead Free |
| Material | Stainless Steel, Plastic, ABS |
| Mount | Panel |
| Weight | 2.15lb |
| Width | 5.484inch |
| RoHS | Not Compliant |
Download the complete datasheet for Time Mark 64-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
