
Relay; SSR; Phase Monitor; SPDT; Cur-Rtg 10A; Ctrl-V 480AC; Vol-Rtg 240AC; Socket Mnt
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Mount | Socket |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
