Relay; Solid State; 3-Phase Monitor; DPDT; 10A; Ctrl-V 575VAC; 240AC; Panel Mount
Time Mark D2644 technical specifications.
| Current Rating | 10A |
| Mount | Panel |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Time Mark D2644 to view detailed technical specifications.
No datasheet is available for this part.