Conn Rectangular PIN 16 POS ST Cable Mount
Times Microwave AC4538 technical specifications.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
Download the complete datasheet for Times Microwave AC4538 to view detailed technical specifications.
No datasheet is available for this part.