The EZ-240-NMH-X is a high-performance Type N male (plug) straight connector designed for LMR-240 and TCOM-240 cables. It features a non-solder, EZ-style design utilizing a spring finger inner contact and a crimp-style outer contact. This X-series connector incorporates a no-braid-trim design to eliminate FOD and ensure consistent termination quality. The body is finished in Alballoy with gold-plated contacts, making it suitable for high-vibration and extreme temperature environments.
Times Microwave EZ-240-NMH-X technical specifications.
| Impedance | 50Ohms |
| Maximum Frequency | 6GHz |
| VSWR | <1.30:1ratio |
| Inner Contact Attachment | Spring Finger |
| Outer Contact Attachment | Crimp |
| Length | 35.4mm |
| Width/Diameter | 22mm |
| Weight | 34.7g |
| Body Finish | Alballoy |
| Contact Finish | Gold |
| Interface Compatibility | MIL-C-39012 |
| RoHS | Compliant |
Download the complete datasheet for Times Microwave EZ-240-NMH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.