The EZ-400-NMH-RA is a Type N RF connector with a right angle body orientation and RCP gender. It features a crimp termination method and is designed for cable mount applications. The connector operates over a frequency range of 0 to 6 GHz and has a 50 ohm impedance. It is rated for use in temperatures between -55 and 155 degrees Celsius. The contact plating is gold.
Times Microwave EZ-400-NMH-RA technical specifications.
| Type | Type N |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold |
Download the complete datasheet for Times Microwave EZ-400-NMH-RA to view detailed technical specifications.
No datasheet is available for this part.