Times Microwave M17/130-RG402 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 3.6mm |
| Max Voltage Rating | 1900VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Times Microwave M17/130-RG402 to view detailed technical specifications.
No datasheet is available for this part.