This coaxial cable assembly features a copper conductor, clear jacket, and braid shield. It operates between -55°C and 105°C and has a maximum outer diameter of 3.91 inches.
Times Microwave SLS06-NM7MG-01.50M technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | 7-16 DIN |
| Connector Type A | Type N |
| Conductor Material | Copper |
| Maximum Outer Diameter | 3.91mm |
| Jacket Color | Clear |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Shield Type | Braid |
Download the complete datasheet for Times Microwave SLS06-NM7MG-01.50M to view detailed technical specifications.
No datasheet is available for this part.