This coaxial cable assembly features a Type N connector on one end and a 7-16 DIN connector on the other, with a copper conductor and clear jacket. It operates over a temperature range of -55°C to 105°C. The assembly has a maximum outer diameter of 3.91 inches and features a braid shield.
Times Microwave SLS06-NM7MG-03.00M technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | 7-16 DIN |
| Connector Type A | Type N |
| Conductor Material | Copper |
| Maximum Outer Diameter | 3.91mm |
| Jacket Color | Clear |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Shield Type | Braid |
Download the complete datasheet for Times Microwave SLS06-NM7MG-03.00M to view detailed technical specifications.
No datasheet is available for this part.