This TNC PL straight cable mount RF connector has a silver-plated contact and operates over a temperature range of -40 to 85°C. It features a 50 ohm impedance and is designed for solder termination. The connector is suitable for use in a variety of applications requiring a high-reliability connection.
Times Microwave TC-240-TM technical specifications.
| Type | TNC |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Times Microwave TC-240-TM to view detailed technical specifications.
No datasheet is available for this part.