RF 7/16 DIN Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug
Times Microwave TC-400-716MC technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER LUG |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Times Microwave TC-400-716MC to view detailed technical specifications.
No datasheet is available for this part.