
Tiro Clas Work Bench Kick Step, 1120mm x 40mm x 40mm
Tiro Clas ACCD0004 technical specifications.
| Height | 40mm |
| Length | 1120mm |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tiro Clas ACCD0004 to view detailed technical specifications.
No datasheet is available for this part.
