
Tiro Clas Steel Lockable Cabinet, 1030 x 852 x 625mm
Tiro Clas AMEA0050 technical specifications.
| Depth | 625mm |
| Height | 1030mm |
| Material | Steel |
| Width | 852mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tiro Clas AMEA0050 to view detailed technical specifications.
No datasheet is available for this part.
