
Tiro Clas 2 Doors Metal Lockable Cupboard, 2000 x 1000 x 460mm
Tiro Clas ARMA2410 technical specifications.
| Package/Case | Metal |
| Depth | 460mm |
| Height | 2000mm |
| Material | Metal |
| Width | 1000mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tiro Clas ARMA2410 to view detailed technical specifications.
No datasheet is available for this part.
