
Tiro Clas Steel 6 Drawer Storage Unit, 1030mm x 852mm x 625mm
Tiro Clas COFB0001 technical specifications.
| Depth | 625mm |
| Height | 1030mm |
| Width | 852mm |
| RoHS | Compliant |
Download the complete datasheet for Tiro Clas COFB0001 to view detailed technical specifications.
No datasheet is available for this part.
