
Tiro Clas Drawer, 625mm x 492mm x 230mm
Tiro Clas COFC011 technical specifications.
| Height | 230mm |
| Length | 625mm |
| Width | 492mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tiro Clas COFC011 to view detailed technical specifications.
No datasheet is available for this part.
