
Tiro Clas 2 Door Vented Steel Locker, 1950 mm x 600 mm x 500mm
Tiro Clas VEAPC302 technical specifications.
| Package/Case | 600 |
| Height | 1950mm |
| Material | Steel |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tiro Clas VEAPC302 to view detailed technical specifications.
No datasheet is available for this part.
