
Tiro Clas 2 Door Steel Locker, 1950 mm x 800 mm x 500mm
Tiro Clas VEASC402 technical specifications.
| Height | 1950mm |
| Material | Steel |
| Width | 800mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tiro Clas VEASC402 to view detailed technical specifications.
No datasheet is available for this part.
