
TM Electronics LEGK2 technical specifications.
| Maximum Temperature Measurement | +1820 °C |
| Temperature Scale | Centigrade |
| Best Accuracy | ±0.2 °C |
| Sensor Type | E, J, K, N, R, S, T |
| Probe Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TM Electronics LEGK2 to view detailed technical specifications.
No datasheet is available for this part.
