TME is a company that specializes in providing high-quality temperature sensors, digital thermometers, and probes. Their products are used in various sectors, including food and catering, facilities management, industrial, and scientific applications. They also offer services like repair and calibration.

Czujnik termometr BS4937
ISOCAL(4342415) Miernik temp MM2020
Thermocouple, Light Duty, 12 X 0.2Mm, K, -200 C, +1100 C, Stainless Steel, 2 M Rohs Compliant: Yes
Thick Panel Dome Plug; 1.187"; Black
Thermocouple, K, -50 C, +150 C, 2 M Rohs Compliant: Yes
TM Electronics 6001 Digital Thermometer, 6 Input, E, J, K, N, R, S, T Type Input With SYS Calibration
Zespół sondy uniwe
HIGH TEMP PROBE TYPE K
CU SB 10 STR - 8 STR; UL467 Listed For Direct Burial Application
Temp powierz/zanurz Sonda typ T
Termocoppia termometro portatile tipo T
T-sensor PT1000 -30C to +60C
Thermal Transfer Pad Accessory, Thermal Transfer Pad, For Panel Mount SSR
PRTA04
Sensor, Thermocouple, K, 1M, 50 to 450DEG
Sonda uniwer prosta Typ T
Czujnik termometr sonda punkt Typ K 3m
KHS-02
Switchcraft Special