TM Electronics P4101 technical specifications.
| Height | 40mm |
| Length | 195mm |
| Weight | 290g |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for TM Electronics P4101 to view detailed technical specifications.
No datasheet is available for this part.