Thermal strip 0. . .+30 °C PU=10 ST, TLC-2 0, TMC
TMC TLC-20 technical specifications.
| Scale | °C, °F |
| Dimensions L x W | 12.5 x 45 mm |
| Values | 0, 5, 10, 15, 20, 25, 30 °C |
| Description | Thermal strip, reversible |
| RoHS | Compliant |
Download the complete datasheet for TMC TLC-20 to view detailed technical specifications.
No datasheet is available for this part.