TMP International SMI-73-181 technical specifications.
| Type | Power |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.36A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TMP International SMI-73-181 to view detailed technical specifications.
No datasheet is available for this part.