Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TMP INTERNATIONAL
SMI-75151
Datasheet
TMP International
SMI-75151
Obsolete
Ind Power 150uH 10% 100KHz 580mA
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Power 150uH 10% 100KHz 580mA
Inductance
150u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Inductance
150u
H
Tolerance
10%
Inductance Test Frequency
100K
Hz
Maximum DC Current
0.58
A
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account