TMP International SMI-90-470 technical specifications.
| Type | Power |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TMP International SMI-90-470 to view detailed technical specifications.
No datasheet is available for this part.