Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TMP INTERNATIONAL
SMI-90-6R8
Datasheet
TMP International
SMI-90-6R8
Obsolete
Ind Power 6.8uH 20% 100KHz 900mA T/R
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Power 6.8uH 20% 100KHz 900mA T/R
Inductance
6.8u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Inductance
6.8u
H
Tolerance
20%
Inductance Test Frequency
100K
Hz
Maximum DC Current
0.9
A
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account