TMP International SPC-0905-220 technical specifications.
| Type | Power |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.42A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TMP International SPC-0905-220 to view detailed technical specifications.
No datasheet is available for this part.