TMP International SSC-1206-0R5 technical specifications.
| Type | Power |
| Inductance | 0.55uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TMP International SSC-1206-0R5 to view detailed technical specifications.
No datasheet is available for this part.