TMP International SSC-12557K3-4R3K-PF technical specifications.
| Type | Power |
| Inductance | 4.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TMP International SSC-12557K3-4R3K-PF to view detailed technical specifications.
No datasheet is available for this part.