Tochigiya TH-130B-1-12 technical specifications.
| Product Length (Metric) (mm) | 63 |
| Product Width (Metric) (mm) | 80 |
| Product Height (Metric) (mm) | 18 |
| Product Weight (g) | 98 |
| Type | Dampened Hinge |
| Body Material | ADC |
| Finish | Silver Paint |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| Cage Code | SET75 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tochigiya TH-130B-1-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.