Tochigiya THA-281-3 technical specifications.
| Product Width (Metric) (mm) | 92 |
| Product Height (Metric) (mm) | 33.5 |
| Product Weight (g) | 469 |
| Type | Paddle Latch |
| Finish | Satin |
| Body Material | ZDC |
| Cage Code | SET75 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tochigiya THA-281-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.