Tochigiya TL-149-2 technical specifications.
| Product Length (Metric) (mm) | 28.5 |
| Product Width (Metric) (mm) | 36 |
| Product Height (Metric) (mm) | 10 |
| Product Weight (g) | 24.6 |
| Type | Draw Catch |
| Finish | Cr |
| Body Material | C2680 |
| Cage Code | SET75 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tochigiya TL-149-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.