Tochigiya TL-292 technical specifications.
| Product Length (Metric) (mm) | 143.4 |
| Product Width (Metric) (mm) | 94 |
| Product Height (Metric) (mm) | 60.2 |
| Product Weight (g) | 630 |
| Type | Lever Slam Latch |
| Color | Black |
| Finish | Zinc |
| Body Material | SPHC |
| Cage Code | SET75 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Tochigiya TL-292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.