Tochigiya TL-296-2 technical specifications.
| Product Length (Metric) (mm) | 46.4 |
| Product Width (Metric) (mm) | 40 |
| Product Height (Metric) (mm) | 17.3 |
| Product Weight (g) | 54 |
| Type | Snap In Latch |
| Finish | Barrel Polishing |
| Body Material | Stainless Steel 304 |
| Cage Code | SET75 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tochigiya TL-296-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.